JRC NEW White Cotton Sweatshirt & Fleeces S

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
505-499
Mfr. Part No.:
990055 S WHITE
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Sweatshirt & Fleeces

Size

S

Colour

White

Material

Cotton

Sleeve Type

Long

Series

NEW

Gender

Men

Standards/Approvals

EN ISO 13688:2013/A1:2021

Exempt

COO (Country of Origin):
BD
The JRC Polo New Marsiglia white color is a long-sleeve polo made of 100% combed pique cotton. It features double piping on the collar and ribbed sleeve cuffs, three matching buttons, and side vents with reinforcement tape for durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Internal neck reinforcement

Individually bagged

Size XXL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy