Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- RS stock no.:
- 904-241
- Mfr. Part No.:
- 1700KAIW21SPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 9 622,20
(exc. VAT)
R 11 065,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 9,622.20 | R 962.22 |
*price indicative
- RS stock no.:
- 904-241
- Mfr. Part No.:
- 1700KAIW21SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 1700 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 1700 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 10mm for optimal performance in high-pressure environments up to 35 bar.
UltraFlo valve ensures optimum flow and low pressure drop
Single-hand operation allows for easy and fast connections
Robust steel design offers exceptional durability
High working pressure surpasses competitive products
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupling
