Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Female BSPP Coupling
- RS stock no.:
- 904-262
- Mfr. Part No.:
- 71SBIW10MPX
- Manufacturer:
- Parker
Subtotal (1 pack of 5 units)*
R 2 863,20
(exc. VAT)
R 3 292,68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,863.20 | R 572.64 |
*price indicative
- RS stock no.:
- 904-262
- Mfr. Part No.:
- 71SBIW10MPX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 1/8 in | |
| Series | 71 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 250 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 1/8 in | ||
Series 71 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 250 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling designed for fluid handling applications, effectively facilitating connection and disconnection under pressure without loss of medium, specifically in high-pressure environments.
Coupling system adheres to ISO 7241-1B standards for compatibility
Optimised for high flow rates while minimising pressure drop
Allows for safe two-hand operation during coupling and uncoupling
Constructed from Durable brass material for reliability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
