Parker Steel Quick Coupling, 13mm Coupler
- RS stock no.:
- 903-748
- Mfr. Part No.:
- 1700KATF13SPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 9 734,60
(exc. VAT)
R 11 194,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 9,734.60 | R 973.46 |
*price indicative
- RS stock no.:
- 903-748
- Mfr. Part No.:
- 1700KATF13SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Series | 1700 | |
| Sub Type | Coupler | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Series 1700 | ||
Sub Type Coupler | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for efficient pneumatic and fluid handling applications up to 35 bar. Its robust build and single-hand operation ensure optimal flow rates and minimal pressure drop during use.
UltraFlo valve enhances flow and reduces pressure drop
Elevated working pressure compared to competing products
Single-hand operation facilitates quick connections
Durable design ensures long service life even under demanding conditions
Related links
- Parker Brass Quick Coupling, 13mm Coupler
- Parker POM Quick Coupling, 13mm Coupler
- Parker Polyvinylidene Fluoride Quick Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Steel Quick Coupling, 3/8 in Male 16mm Coupler
- Parker Steel Quick Coupling, 3/8 in Female Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 13mm Coupler
