Parker Brass Pneumatic Quick Connect Coupling, Coupling
- RS stock no.:
- 903-695
- Mfr. Part No.:
- 20KAKO06MPX
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 3 171,40
(exc. VAT)
R 3 647,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,171.40 | R 317.14 |
*price indicative
- RS stock no.:
- 903-695
- Mfr. Part No.:
- 20KAKO06MPX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 20 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 20 | ||
Sub Type Coupling | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, accommodating pressures up to 35 bar. It features a Compact design with high flow rate capability, Ideal for efficient operation.
Mini industrial coupling with European profile for versatility
Single hand operation enables quick and straightforward connections
High flow rate of 165 L/min (air) despite its small dimensions
Constructed from Durable nickel-plated brass or stainless steel
Related links
- Parker Brass Pneumatic Quick Connect Coupling, Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, M8 x 0.5 Male Metric Coupler
