Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- RS stock no.:
- 904-251
- Mfr. Part No.:
- 21KAAW10MPX0
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
R 3 954,20
(exc. VAT)
R 4 547,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,954.20 | R 790.84 |
*price indicative
- RS stock no.:
- 904-251
- Mfr. Part No.:
- 21KAAW10MPX0
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/8 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 174 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/8 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 174 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- DE
The Parker industrial quick coupling system offers superior functionality for pneumatic and fluid handling applications, designed specifically for convenience and reliability in high-pressure environments.
Mechanically coded to prevent media mix-ups
Facilitates above-average flow rates for both liquids and gases
Single-hand operation ensures quick and easy connections
Constructed of Durable brass for enhanced longevity
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
