Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- RS stock no.:
- 903-539
- Mfr. Part No.:
- 1600KEAK21SPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 13 828,20
(exc. VAT)
R 15 902,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 13,828.20 | R 1,382.82 |
*price indicative
- RS stock no.:
- 903-539
- Mfr. Part No.:
- 1600KEAK21SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | R 1/2 | |
| Series | 1600 | |
| Sub Type | Self-Venting | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size R 1/2 | ||
Series 1600 | ||
Sub Type Self-Venting | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic, liquid, and gas applications. It features a nominal diameter of 7.8 mm and operates effectively at pressures up to 35 bar, ensuring reliable connections.
Industrial coupling with European profile for universal compatibility
Single-hand operation facilitates quick and efficient connections
High flow valve minimises pressure drops for optimum performance
Robust construction ensures durability even in harsh environments
Available in various materials including nickel-plated brass and stainless steel
Related links
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
