Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Straight-Through
- RS stock no.:
- 903-157
- Mfr. Part No.:
- 95SSAK13MXN
- Manufacturer:
- Parker
Subtotal (1 pack of 5 units)*
R 2 073,80
(exc. VAT)
R 2 384,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,073.80 | R 414.76 |
*price indicative
- RS stock no.:
- 903-157
- Mfr. Part No.:
- 95SSAK13MXN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 1/4 | |
| Series | 95 | |
| Sub Type | Straight-Through | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | EN1339 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 1/4 | ||
Series 95 | ||
Sub Type Straight-Through | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals EN1339 | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for breathing Air applications, facilitating safe and efficient connections up to 35 bar. Its Compact design ensures reliability in critical situations, particularly in breathing Air protection.
Interchangeable with common profiles for breathing Air applications
UltraFlo valve provides optimum flow with minimal pressure drop
Safety locking system prevents unintended disconnections
Single-hand operation allows for quick and easy connections
Related links
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
