Parker Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupling
- RS stock no.:
- 902-396
- Mfr. Part No.:
- 20KAAM05RVX
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
R 3 413,92
(exc. VAT)
R 3 926,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,413.92 | R 1,706.96 |
*price indicative
- RS stock no.:
- 902-396
- Mfr. Part No.:
- 20KAAM05RVX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M5 | |
| Series | 20 | |
| Sub Type | Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M5 | ||
Series 20 | ||
Sub Type Coupling | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Parker coupling system is a high-performance mini-industrial solution designed for pneumatic, liquid, and gas applications, operating efficiently at pressures up to 35 bar.
Mini industrial coupling optimised for high flow rates
Single-hand operation facilitates quick and easy connection
Compatible with metrics, featuring a European profile
Constructed from Durable stainless steel for enhanced reliability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupling
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- SMC Stainless Steel M5 Male Metric 6mm Straight Plug
- Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- Festo Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, M5 Male Metric
