Parker 1822 Series Stainless Steel Fitting for 13 mm
- RS stock no.:
- 903-540
- Mfr. Part No.:
- 1822 12 13
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
R 1 928,40
(exc. VAT)
R 2 217,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,928.40 | R 964.20 |
*price indicative
- RS stock no.:
- 903-540
- Mfr. Part No.:
- 1822 12 13
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Fitting | |
| Sub Type | Pneumatic Fitting | |
| Tube Size | 13 mm | |
| Series | 1822 | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Fitting | ||
Sub Type Pneumatic Fitting | ||
Tube Size 13 mm | ||
Series 1822 | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
For Use With Pneumatic Fitting | ||
- COO (Country of Origin):
- FR
The Parker Compression Fitting enables diverse diameters of stainless steel, fluoropolymer, or polymer tubes to be seamlessly connected to a single fitting, ensuring compatibility and enhancing operational efficiency.
Reduces envelope dimensions for efficient solutions
Quick and easy assembly accommodates various tube sizes and materials
Improves stock management through versatile connections
Silicone-free design ensures compatibility with sensitive applications
Related links
- Parker 1822 Series Stainless Steel Fitting for 10 mm
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
- Parker 1862 Series Stainless Steel Adapter G
- Legris 3809 Series Stainless Steel Pneumatic Fitting R 1/4 in 8mm Stud Fitting
- Parker QH Series Stainless Steel Support
- Parker 1861 Series Stainless Steel Adapter R
- Parker 1870 Series Stainless Steel Adapter NPT
- Festo CRQSL Series Stainless Steel Pneumatic Fitting, 130666
