Parker 1861 Series Stainless Steel Adapter R
- RS stock no.:
- 903-475
- Mfr. Part No.:
- 1861 17 21
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
R 1 658,20
(exc. VAT)
R 1 906,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,658.20 | R 829.10 |
*price indicative
- RS stock no.:
- 903-475
- Mfr. Part No.:
- 1861 17 21
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter | |
| Thread Standard | R | |
| Series | 1861 | |
| Material | Stainless Steel | |
| Thread Size | R 3/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter | ||
Thread Standard R | ||
Series 1861 | ||
Material Stainless Steel | ||
Thread Size R 3/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor delivers reliable connectivity and versatility for various applications, designed to seamlessly integrate into existing Parker Legris fitting systems while ensuring compatibility for both non-corrosive and corrosive environments.
Constructed from Durable stainless steel for enhanced corrosion resistance
Features a BSPT/BSPP connection, accommodating different threading needs
Offers a robust design suitable for low to high pressure applications
Versatile material selection, including brass and anodised aluminium, for varied chemical compatibility
Related links
- Parker 1863 Series Stainless Steel Adapter R
- Parker 1861 Series Male R 1/2 BSPT Threaded, G 3/4 Female BSPP
- Parker 1861 Series Male R 3/4 BSPT Threaded, G 1 Female BSPP
- Parker 1864 Series Stainless Steel Adapter NPT
- Legris Stainless Steel Adapter Female R 1/2 BSPT
- Parker 179 Series Brass Adapter G
- Parker 1862 Series Stainless Steel Adapter G
- Parker 1867 Series Stainless Steel Adapter NPT
