Parker 1862 Series Stainless Steel Adapter G
- RS stock no.:
- 903-383
- Mfr. Part No.:
- 1862 17 13
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
R 1 143,20
(exc. VAT)
R 1 314,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,143.20 | R 571.60 |
*price indicative
- RS stock no.:
- 903-383
- Mfr. Part No.:
- 1862 17 13
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter | |
| Thread Standard | G | |
| Series | 1862 | |
| Material | Stainless Steel | |
| Thread Size | G 3/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter | ||
Thread Standard G | ||
Series 1862 | ||
Material Stainless Steel | ||
Thread Size G 3/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor designed to facilitate seamless connections in pneumatic systems. It designed for use in both corrosive and non-corrosive environments, ensuring versatility across various applications.
Robust design suitable for low to high pressure configurations
Extensive material selection for excellent chemical compatibility
Surface treatments enhance corrosion resistance in demanding environments
Includes BSPP and BSPT threads for versatile connectivity
Related links
- Parker 1862 Series Stainless Steel Adapter G
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Male G Quick Coupling
- Parker 1863 Series Stainless Steel Adapter R
- Parker 1864 Series Stainless Steel Adapter NPT
