Camozzi MX2 series 25 μm 1/2 16 bar Air Filter with Manual drain
- RS stock no.:
- 830-231
- Mfr. Part No.:
- MX2-1/2-F00
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
R 1 426,35
(exc. VAT)
R 1 640,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,426.35 |
*price indicative
- RS stock no.:
- 830-231
- Mfr. Part No.:
- MX2-1/2-F00
- Manufacturer:
- Camozzi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Filtration Size | 25μm | |
| Product Type | Air Filter | |
| Port Size | 1/2 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MX2 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 70mm | |
| Overall Height | 212mm | |
| Standards/Approvals | ISO 8573-1 | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Filtration Size 25μm | ||
Product Type Air Filter | ||
Port Size 1/2 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MX2 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 70mm | ||
Overall Height 212mm | ||
Standards/Approvals ISO 8573-1 | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Camozzi Filtration unit expertly removes impurities from airlines, ensuring optimal performance in industrial applications. Its standard filtering element consistently accommodates specific operational requirements while promoting reliability and efficiency.
Series MX unit designed for industrial applications
Standard filtering element offers 25 μm filtration
Features semiautomatic-manual drain for condensate disposal
Flow direction is standardly set from left to right
Related links
- Camozzi MX2 series 25 μm 3/4 16 bar Air Filter with Manual drain
- Camozzi MX2 series 1/2 10 bar Air Filter with Manual drain
- Camozzi MX3 series 25 μm 1 16 bar Air Filter with Manual drain
- Camozzi Pneumatic Soft Start for Valve 16 bar
- Camozzi MX2 Series Aluminium Pneumatic Fitting Accessory G
- Camozzi MD-1 series 1 μm 1/4 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 3/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 1/8 16 bar Air Filter with Manual drain
