Camozzi Pneumatic Soft Start for Valve 16 bar
- RS stock no.:
- 830-230
- Mfr. Part No.:
- MX2-1/2-AV
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
R 2 597,47
(exc. VAT)
R 2 987,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,597.47 |
*price indicative
- RS stock no.:
- 830-230
- Mfr. Part No.:
- MX2-1/2-AV
- Manufacturer:
- Camozzi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Soft Start for Valve | |
| Series | MX2 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Soft Start for Valve | ||
Series MX2 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- IT
The Camozzi Soft start valves provide controlled operation for pneumatic systems, optimising performance by ensuring a gradual increase in pressure. Designed specifically for industrial applications, these valves enhance system reliability and efficiency.
Designed for industrial applications with robust performance
Flow direction from left to right, adhering to standard configurations
Size 2 with G1/2 inlet and outlet ports for versatile integration
Lightweight at just 0.4 kg, facilitating easy installation and use
Related links
- Camozzi Pneumatic Soft Start for Valve 16 bar
- Camozzi Pneumatic Soft Start for Valve, 1350 L/min G 1/4 Threaded 10 bar G 1/4
- Camozzi Pneumatic Soft Start for Valve, 1000 L/min G 1/4 Threaded 10 bar G 1/8
- Camozzi Pneumatic Soft Start for Valve, 1500 L/min G 1/4 Threaded 10 bar G 3/8
- Camozzi 1/2 in G Pneumatic Lubricator 16 bar, MX Series
- Camozzi MX Filter Regulator 1/2 in G 10 bar, MX2-1/2-FR0000
- Camozzi 1/2 in G Air Regulator - 12 bar 1/8 in G, G MX
- Festo Pneumatic Soft Start Valve 16 bar, 541498
