Camozzi MD-1 series 1 μm 1/4 16 bar Air Filter with Manual drain
- RS stock no.:
- 830-187
- Mfr. Part No.:
- MD1-F100-1/4
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
R 926,10
(exc. VAT)
R 1 065,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 926.10 |
*price indicative
- RS stock no.:
- 830-187
- Mfr. Part No.:
- MD1-F100-1/4
- Manufacturer:
- Camozzi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Filtration Size | 1μm | |
| Product Type | Air Filter | |
| Port Size | 1/4 | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MD-1 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 42mm | |
| Standards/Approvals | ISO 8573-1 | |
| Overall Height | 159.4mm | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Filtration Size 1μm | ||
Product Type Air Filter | ||
Port Size 1/4 | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MD-1 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 42mm | ||
Standards/Approvals ISO 8573-1 | ||
Overall Height 159.4mm | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Camozzi Filter is engineered for efficient filtration in industrial applications. Its primary function is to maintain optimal fluid clarity by effectively filtering particles as small as 5μm, ensuring smooth operation.
Connection type: GAS, allowing for seamless integration into existing systems
Input and output sizes of G1/4 facilitate standardised connectivity
Flow direction is from left to right, enhancing system design flexibility
Designed for easy semiautomatic-manual drainage, promoting user convenience
Related links
- Camozzi MD-1 series 1 μm 1/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 3/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/4 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G3/8 16 bar
- Camozzi MX2 series 25 μm 3/4 16 bar Air Filter with Manual drain
- Camozzi MX3 series 25 μm 1 16 bar Air Filter with Manual drain
- Camozzi MX2 series 25 μm 1/2 16 bar Air Filter with Manual drain
