RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 2 mm
- RS stock no.:
- 814-393
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 612,81
(exc. VAT)
R 1 854,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,612.81 |
*price indicative
- RS stock no.:
- 814-393
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Plastic Sheets | |
| Colour | Black | |
| Length | 2.5m | |
| Width | 1.25m | |
| Thickness | 2mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Plastic Sheets | ||
Colour Black | ||
Length 2.5m | ||
Width 1.25m | ||
Thickness 2mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
The RS PRO Recycled High Impact Polystyrene sheet is an eco-friendly and versatile thermoplastic specifically is designed for a variety of fabrication and display projects. It offers a reliable solution, balancing both performance and sustainability.
Eco-friendly material reduces environmental impact compared to Virgin options
Excellent machinability allows easy cutting, drilling, and CNC routing
Smooth surface is ready for high-quality printing without extensive preparation
100% recyclable and MADE from post-industrial waste to prevent landfill
Good tensile strength and flexibility, ensuring durability under physical stress
Related links
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2000 mm x 1000mm x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1220 mm x 915mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2000 mm x 1000mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2000 mm x 1000mm x 1.5 mm
