RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 2 mm
- RS stock no.:
- 814-391
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 152,14
(exc. VAT)
R 1 324,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,152.14 |
*price indicative
- RS stock no.:
- 814-391
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Plastic Sheets | |
| Colour | Black | |
| Length | 1.83m | |
| Width | 1.22m | |
| Thickness | 2mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Plastic Sheets | ||
Colour Black | ||
Length 1.83m | ||
Width 1.22m | ||
Thickness 2mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
The RS PRO Recycled High Impact Polystyrene (HIPS) Gloss Sheet is a versatile thermoplastic is designed for both performance and sustainability in various fabrication projects.
Thermoforming versatility allows for easy vacuum forming with complex shapes
Excellent machinability provides effortless cutting, drilling, and CNC routing
Smooth surface finish is Ideal for high-quality screen and digital printing
Effectively bonded using solvent-based adhesives for robust structures
Related links
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2000 mm x 1000mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1220 mm x 915mm x 2 mm
