RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
- RS stock no.:
- 814-375
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 209,89
(exc. VAT)
R 1 391,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,209.89 |
*price indicative
- RS stock no.:
- 814-375
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Plastic Sheets | |
| Colour | White | |
| Length | 2.5m | |
| Width | 1.25m | |
| Thickness | 1.5mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Plastic Sheets | ||
Colour White | ||
Length 2.5m | ||
Width 1.25m | ||
Thickness 1.5mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
The RS PRO Recycled High Impact Polystyrene (HIPS) Gloss Sheet is an eco-friendly thermoplastic solution is designed for a variety of fabrication and display projects, delivering both performance and sustainability without compromising on quality.
Eco-friendly composition reduced environmental impact compared to Virgin materials
Excellent machinability allows easy cutting, drilling, and CNC routing
Offers superb thermoforming capabilities with a wide heating window
Smooth surface suitable for high-quality screen printing and digital UV printing
Related links
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2000 mm x 1000mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1220 mm x 915mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1220 mm x 915mm x 3 mm
