RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
- RS stock no.:
- 814-389
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 209,89
(exc. VAT)
R 1 391,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,209.89 |
*price indicative
- RS stock no.:
- 814-389
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Solid Plastic Sheets | |
| Length | 2.5m | |
| Width | 1.25m | |
| Thickness | 1.5mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Solid Plastic Sheets | ||
Length 2.5m | ||
Width 1.25m | ||
Thickness 1.5mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
The RS PRO Recycled High Impact Polystyrene (HIPS) Gloss Sheet is a versatile thermoplastic suited for fabrication, offering a sustainable solution while maintaining high performance.
Eco-friendly material, manufactured from post-industrial waste
Superior impact strength, modified with polybutadiene rubber for resistance to cracking
Adapts well to vacuum forming and complex shapes
Excellent machinability without splintering, allowing for various fabrication techniques
Related links
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2500 mm x 1250mm x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2000 mm x 1000mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1220 mm x 915mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1830 mm x 1220mm x 1.5 mm
