Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder
- RS stock no.:
- 797-506
- Mfr. Part No.:
- 61082-082402LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 500 units)*
R 35 790,37
(exc. VAT)
R 41 158,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 35,790.37 | R 71.581 |
*price indicative
- RS stock no.:
- 797-506
- Mfr. Part No.:
- 61082-082402LF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 800mA | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Stacking Height | 11.7mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V ac | |
| Series | 61082 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 800mA | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Stacking Height 11.7mm | ||
Connector System Board-to-Board | ||
Voltage 100V ac | ||
Series 61082 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Receptacle offers reliable connectivity solutions, designed for demanding applications. Its robust construction ensures durability and high performance for various industrial environments.
Constructed to withstand harsh environmental conditions
Ensures secure and stable electrical connections
Dedicated to providing optimal performance in industrial applications
Designed for easy installation and maintenance
Related links
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC 61082 Series Straight Plug-in Connector 2 Row, 800 μm Pitch Through Hole
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
