Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket, 60-Contact, 2 Row, 800 μm Pitch Solder
- RS stock no.:
- 796-815
- Mfr. Part No.:
- 61082-063400LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
R 6 124,99
(exc. VAT)
R 7 043,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 6,124.99 | R 61.25 |
*price indicative
- RS stock no.:
- 796-815
- Mfr. Part No.:
- 61082-063400LF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Pitch | 800μm | |
| Current | 800mA | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 11.7mm | |
| Voltage | 100V ac | |
| Series | 61082 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Pitch 800μm | ||
Current 800mA | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 11.7mm | ||
Voltage 100V ac | ||
Series 61082 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector is designed for efficient connectivity and uncompromised durability in demanding environments. It is Ideal for applications requiring robust performance and reliability across various connectors.
Robust construction ensures longevity and reliability in challenging conditions
Optimised for high-performance connectivity across relevant applications
Designed to meet stringent industry standards for safety and efficacy
Versatile compatibility facilitates seamless integration with existing systems
Related links
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC 61082 Series Straight Plug-in Connector 2 Row, 800 μm Pitch Through Hole
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Panasonic P4S Series Vertical Surface PCB Socket 2 Row, 400 μm Pitch Solder
