Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder
- RS stock no.:
- 797-511
- Mfr. Part No.:
- 61082-163402LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 300 units)*
R 39 074,66
(exc. VAT)
R 44 935,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 39,074.66 | R 130.249 |
*price indicative
- RS stock no.:
- 797-511
- Mfr. Part No.:
- 61082-163402LF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Socket | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 800mA | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Stacking Height | 11.7mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V ac | |
| Series | 61082 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Socket | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 800mA | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Stacking Height 11.7mm | ||
Connector System Board-to-Board | ||
Voltage 100V ac | ||
Series 61082 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector is a robust solution designed for industrial applications, ensuring efficient connectivity and durability in demanding environments.
Features a high degree of resistance to environmental factors
Supports reliable performance under various operational conditions
Constructed to withstand mechanical stresses and impacts
Provides optimal connectivity for enhanced operational efficiency
Related links
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC 61082 Series Straight Plug-in Connector 2 Row, 800 μm Pitch Through Hole
- Amphenol Communications Solutions Bergstak Series Straight Surface Mount PCB Socket 2-Row
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
