Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket, 60-Contact, 2 Row, 800 μm Pitch Solder
- RS stock no.:
- 797-505
- Mfr. Part No.:
- 61082-063402LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 box of 300 units)*
R 17 046,43
(exc. VAT)
R 19 603,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 17,046.43 | R 56.821 |
*price indicative
- RS stock no.:
- 797-505
- Mfr. Part No.:
- 61082-063402LF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 800mA | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 11.7mm | |
| Voltage | 100V ac | |
| Series | 61082 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 800mA | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 11.7mm | ||
Voltage 100V ac | ||
Series 61082 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector is designed for robust, dependable connections in demanding environments, ensuring optimal performance and reliability across various applications.
High durability for extended service life in challenging conditions
Reliable performance with a secure connection under various environmental factors
Designed for ease of use, facilitating quick installation and maintenance
Meets industry standards for quality and safety, ensuring dependable operation
Related links
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC 61082 Series Straight Plug-in Connector 2 Row, 800 μm Pitch Through Hole
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Panasonic P4S Series Vertical Surface PCB Socket 2 Row, 400 μm Pitch Solder
