TE Connectivity Receptacle for use with PCB Connector
- RS stock no.:
- 477-357
- Distrelec Article No.:
- 304-58-654
- Mfr. Part No.:
- 4-1971875-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 240 units)*
R 4 841,24
(exc. VAT)
R 5 567,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,841.24 | R 20.172 |
*price indicative
- RS stock no.:
- 477-357
- Distrelec Article No.:
- 304-58-654
- Mfr. Part No.:
- 4-1971875-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Yellow | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, UL E28476, EU REACH Regulation (EC) No. 1907/2006, UL 94V-0 | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Yellow | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, UL E28476, EU REACH Regulation (EC) No. 1907/2006, UL 94V-0 | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing represents a pinnacle in connector technology, designed for high-performance wire-to-wire applications. Its robust structure ensures reliability, meeting stringent UL 94V-0 flammability standards and accommodating a broad operating temperature range. Ideal for various power circuit applications, this connector features a compact design that supports up to 15 positions and 3 rows, allowing for efficient space utilisation in your projects. The innovative Power Triple Lock system provides secure connectivity, while its crimp termination method simplifies installation. This housing is not only versatile but designed with durability in mind, promising long-lasting performance in demanding environments.
Crimp termination method facilitates quick and secure connections
Accommodates a 180° cable exit angle for versatile installation options
Durable PBT GF housing material ensures strength and resistance to environmental factors
Primary product colour is yellow, making identification easy during installation or maintenance
Compatible with standard temperature caps for enhanced performance
Panel mount feature provides added stability in fixed applications
Meets compliance with EU RoHS and ELV directives, reflecting commitment to sustainability
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle for use with Circular Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- Crimp Tool Positioners, Turrets & Locators
