TE Connectivity Receptacle Crimp for use with PCB Connector
- RS stock no.:
- 477-307
- Distrelec Article No.:
- 304-50-780
- Mfr. Part No.:
- 440133-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 477-307
- Distrelec Article No.:
- 304-50-780
- Mfr. Part No.:
- 440133-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle Crimp | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | HPI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle Crimp | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series HPI | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile housing receptacle is designed for wire-to-wire connections, ensuring reliable performance across various applications. Featuring a compact 2.5 mm centreline, it accommodates three positions, making it ideal for both power and signal circuitry. Constructed from durable nylon 66, this housing meets UL 94V-0 flammability standards, enhancing safety and longevity. Its streamlined design facilitates ease of use, while the socket contact type ensures a secure connection for efficient signal transfer. Ideal for a range of industries, this product exemplifies functionality without compromising on quality, making it a valuable addition to your connectivity solutions.
Designed for robust wire-to-wire connectivity
Compact dimensions for efficient use in limited space
Easy to handle, contributing to quick assembly and installation
Offers excellent insulation resistance to protect connections
Rated for high operating voltage, suitable for demanding applications
Low halogen material ensures reduced environmental impact
Compliant with key industry standards for quality assurance
Comes in packaging quantities that facilitate bulk purchasing
Related links
- TE Connectivity, AMP Female Receptacle Crimp
- TE Connectivity, Junior Timer Female Automotive Terminal Receptacle Crimp
- TE Connectivity Female Receptacle Crimp
- TE Connectivity, Junior Timer Female Receptacle Crimp
- TE Connectivity, Econoseal J Mark II Female Receptacle Crimp
- TE Connectivity, MQS Female Automotive Terminal Receptacle Crimp
- TE Connectivity, MQS Female Receptacle Crimp
- TE Connectivity, 64 Female Receptacle Crimp
