TE Connectivity Housing for use with Rectangular Connector
- RS stock no.:
- 481-243
- Distrelec Article No.:
- 304-58-531
- Mfr. Part No.:
- 3-1971875-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 240 units)*
R 4 798,48
(exc. VAT)
R 5 518,25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,798.48 | R 19.994 |
*price indicative
- RS stock no.:
- 481-243
- Distrelec Article No.:
- 304-58-531
- Mfr. Part No.:
- 3-1971875-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | Connector Housing | |
| For Use With | Rectangular Connector | |
| Colour | Blue | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type Connector Housing | ||
For Use With Rectangular Connector | ||
Colour Blue | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing component offers a reliable solution for crimp, wire-to-wire applications within the Power Triple Lock series. Engineered with precision, it ensures optimal connectivity and performance across a range of industrial and commercial settings. Its robust design, featuring UL 94V-0 flammability rating, guarantees durability while providing a secure fit for 15 positions. The connector system is tailored for efficient installation, making it an ideal choice for power applications requiring resilience and reliability. With a focus on ease of use, this housing facilitates seamless assembly and maintenance, catering to various operational needs and ensuring enhanced productivity in any environment.
Designed for wire to wire connector systems enhancing versatility
Capable of withstanding extreme operating temperatures ensuring consistent performance
Incorporates a panel mount feature with latches for secure installation
Made from PBT GF material combining strength with lightweight properties
Features a distinctive blue primary colour for easy identification
Enables quick and efficient wiring with crimp termination methods
Structured with a 6 mm centreline for optimal spacing in applications
Meets rigorous industry standards for compliance and safety
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity RP622 16 Way Socket
- TE Connectivity, M Female Jackscrew for use with Rectangular Connector
- TE Connectivity 1 mm Pitch 2 Row Straight
