TE Connectivity Receptacle for use with PCB Connector
- RS stock no.:
- 481-625
- Distrelec Article No.:
- 304-63-572
- Mfr. Part No.:
- 4-640440-7
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 60 units)*
R 3 725,29
(exc. VAT)
R 4 284,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 3,725.29 | R 62.088 |
*price indicative
- RS stock no.:
- 481-625
- Distrelec Article No.:
- 304-63-572
- Mfr. Part No.:
- 4-640440-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly, Receptacle is engineered for insulation displacement connectivity, providing a secure wire-to-board connection with outstanding reliability. Designed for MTA 100 series applications, this component ensures optimal performance in various environments. With its robust nylon construction and striking red colour, it not only meets aesthetic standards but also withstands rigorous operational conditions. Tailored for 22 AWG stranded wire, this receptacle supports efficient signal transmission, making it an ideal choice for demanding applications. Its unique locking ramp feature enhances mating retention while allowing for easy assembly and disassembly, ensuring that your projects maintain integrity across their service life.
Supports efficient signal transmission for reliable communication
Locked securely in place to prevent accidental disconnections
Compatible with standard 2.54 mm pitch connectors
Constructed from durable nylon to endure various conditions
Facilitates easy installation with insulation displacement technology
Designed to accommodate 17 cavities for versatile connectivity options
Meets industry standards for safety and performance
Available in packaging quantities of 250 for large-scale applications
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity TPA (Terminal Position Assurance) for use with Receptacle Contacts
- TE Connectivity Housing for use with Rectangular Connector
