RS PRO 75 kg Pallet Truck, 1.15 m x 540 mm, 2.5 t

Image representative of range

Subtotal (1 unit)*

R 15 032,80

(exc. VAT)

R 17 287,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 15,032.80

*price indicative

RS stock no.:
851-015
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Load Capacity

2.5t

Product Type

Pallet Truck

Outside Fork Width

540mm

Lifting Height

200mm

Fork Length

1.15m

Fork Width

540mm

Standards/Approvals

CE Marked

Weight Class

75 kg

COO (Country of Origin):
MY
The RS PRO pallet truck designed for efficient material handling tasks, providing a robust solution for lifting and transporting heavy loads within various industrial environments.

Constructed from Durable 3 mm sheet metal for increased strength

Equipped with rubber steering wheels for enhanced manoeuvrability

Features a manual pump for reliable lifting performance

Includes sealed bearings rated 6204 2RS for reduced maintenance

Offers a maximum load capacity of 2500 kg to handle heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy