RS PRO 75 kg Pallet Truck, 800 mm x 540 mm, 2.5 t
- RS stock no.:
- 851-014
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 15 346,00
(exc. VAT)
R 17 647,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,346.00 |
*price indicative
- RS stock no.:
- 851-014
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Load Capacity | 2.5t | |
| Product Type | Pallet Truck | |
| Outside Fork Width | 540mm | |
| Lifting Height | 200mm | |
| Fork Length | 800mm | |
| Fork Width | 540mm | |
| Standards/Approvals | CE Marked | |
| Weight Class | 75 kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 2.5t | ||
Product Type Pallet Truck | ||
Outside Fork Width 540mm | ||
Lifting Height 200mm | ||
Fork Length 800mm | ||
Fork Width 540mm | ||
Standards/Approvals CE Marked | ||
Weight Class 75 kg | ||
- COO (Country of Origin):
- MY
The RS PRO hand pallet truck designed for efficient lifting and transporting of heavy loads, featuring a robust construction that ensures durability during operation.
Constructed from 3 mm sheet metal for enhanced durability
Features a load capacity of 2500 kg to handle substantial weights
Includes manual pumping mechanism for user-friendly operation
Equipped with sealed bearings for extended service life
Offers 200° rudder rotation for improved manoeuvrability
Fitted with rubber steering wheels for smooth navigation
