RS PRO 69 kg Pallet Truck, 1 m x 685 mm, 2.5 t
- RS stock no.:
- 851-017
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 18 478,00
(exc. VAT)
R 21 249,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 18,478.00 |
*price indicative
- RS stock no.:
- 851-017
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pallet Truck | |
| Load Capacity | 2.5t | |
| Outside Fork Width | 685mm | |
| Lifting Height | 200mm | |
| Fork Length | 1m | |
| Fork Width | 685mm | |
| Standards/Approvals | CE Marked | |
| Weight Class | 69 kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pallet Truck | ||
Load Capacity 2.5t | ||
Outside Fork Width 685mm | ||
Lifting Height 200mm | ||
Fork Length 1m | ||
Fork Width 685mm | ||
Standards/Approvals CE Marked | ||
Weight Class 69 kg | ||
- COO (Country of Origin):
- MY
The RS PRO pallet truck is a robust manual lifting solution designed for efficiently transporting heavy loads. With a solid construction, it facilitates easy movement and operation in various environments.
Capacity of 2500 kg ensures reliability for heavy-duty tasks
Sturdy 3 mm sheet metal frame promotes durability and long-term use
Powder-coated finish offers enhanced protection against corrosion
