RS PRO 63 kg Pallet Truck, 800 mm x 540 mm, 2.5 t
- RS stock no.:
- 851-020
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 18 164,80
(exc. VAT)
R 20 889,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 26 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 18,164.80 |
*price indicative
- RS stock no.:
- 851-020
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pallet Truck | |
| Load Capacity | 2.5t | |
| Outside Fork Width | 540mm | |
| Lifting Height | 200mm | |
| Fork Length | 800mm | |
| Fork Width | 540mm | |
| Standards/Approvals | CE Marked | |
| Weight Class | 63 kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pallet Truck | ||
Load Capacity 2.5t | ||
Outside Fork Width 540mm | ||
Lifting Height 200mm | ||
Fork Length 800mm | ||
Fork Width 540mm | ||
Standards/Approvals CE Marked | ||
Weight Class 63 kg | ||
- COO (Country of Origin):
- MY
The RS PRO pallet truck offers efficient manual lifting and transportation of goods, designed for optimal safety and reliability in various work environments.
Constructed from robust 3 mm sheet metal for enhanced durability
Features a galvanised pump body that ensures longevity and reliability
Equipped with ergonomic tiller to improve user comfort during operation
Offers a load capacity of up to 2500 kg, handling heavy materials with ease
Incorporates sealed bearings for reduced maintenance and improved performance
Rubber steering wheels and polyurethane rollers enhance manoeuvrability
