Hengstler RI58 Series Optical Incremental Encoder 5V, 2000 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft
- RS stock no.:
- 761-382
- Mfr. Part No.:
- 0552240
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 4 469,58
(exc. VAT)
R 5 140,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,469.58 |
*price indicative
- RS stock no.:
- 761-382
- Mfr. Part No.:
- 0552240
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Series | RI58 | |
| Pulses Per Revolution | 2000Pulses | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | RS422 | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Height | 51.5mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 58.5mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Series RI58 | ||
Pulses Per Revolution 2000Pulses | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type RS422 | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Height 51.5mm | ||
Standards/Approvals RoHS | ||
Overall Width 58.5mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder delivers high precision measurement for rotary applications. Its design includes integrated coupling for safe mounting and Durable operation, making it Ideal for tasks in textile machines, motors, and drives.
Housing diameter of 58 mm with aluminium construction ensures durability
Max speed capability of 3000 rpm maintains effective performance
Various Pulse counts ranging from 1 to 5000 cater to diverse application needs
Related links
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
