Hengstler RI58 Series Optical Incremental Encoder 5V, 2000 Pulses ppr, RS422 Signal, Solid Type, 6 mm Shaft
- RS stock no.:
- 761-390
- Mfr. Part No.:
- 0556505
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 4 469,81
(exc. VAT)
R 5 140,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,469.81 |
*price indicative
- RS stock no.:
- 761-390
- Mfr. Part No.:
- 0556505
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Optical | |
| Series | RI58 | |
| Pulses Per Revolution | 2000Pulses | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | RS422 | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 58.5mm | |
| Overall Height | 57.5mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Optical | ||
Series RI58 | ||
Pulses Per Revolution 2000Pulses | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type RS422 | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Overall Width 58.5mm | ||
Overall Height 57.5mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder offers high accuracy and reliable performance through its innovative design, with a through hollow shaft and integrated flexible coupling, making it suitable for diverse applications including textile machines and motors.
Housing diameter of 58 mm ensures robust protection
Max. speed rated at 3000 rpm enables high functionality
Protection class IP64 guards against dust and moisture
Operating temperature range from -10 °C to +70 °C supports versatile environments
Vibration resistance of 10 g and shock resistance of 100 g enhance durability
Related links
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
