Hengstler RI58 Series Optical Incremental Encoder 5V, 5000 Pulses ppr, RS422 Signal, Solid Type, 6 mm Shaft
- RS stock no.:
- 761-385
- Mfr. Part No.:
- 0553365
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 4 469,58
(exc. VAT)
R 5 140,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,469.58 |
*price indicative
- RS stock no.:
- 761-385
- Mfr. Part No.:
- 0553365
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Series | RI58 | |
| Pulses Per Revolution | 5000Pulses | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | RS422 | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Width | 58.5mm | |
| Overall Height | 57.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Synchro Flange Mount | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Series RI58 | ||
Pulses Per Revolution 5000Pulses | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type RS422 | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Width 58.5mm | ||
Overall Height 57.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Mount Type Synchro Flange Mount | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder delivers precise position feedback with a through hollow shaft design, ensuring high accuracy through its integrated flexible coupling, making it suitable for a variety of industrial applications.
Housing diameter of 58 mm enables Compact installation
Flange is designed for synchro mounting to facilitate easy integration
Offers protection classes IP64 for both shaft input and housing
Related links
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
