Hengstler RI58 Series Optical Incremental Encoder 5V, 10000 Pulses ppr, RS422 Signal, Solid Type, 6 mm Shaft
- RS stock no.:
- 761-388
- Mfr. Part No.:
- 0556100
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 6 848,53
(exc. VAT)
R 7 875,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,848.53 |
*price indicative
- RS stock no.:
- 761-388
- Mfr. Part No.:
- 0556100
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Series | RI58 | |
| Pulses Per Revolution | 10000Pulses | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | RS422 | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Width | 58.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 57.5mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Series RI58 | ||
Pulses Per Revolution 10000Pulses | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type RS422 | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Width 58.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 57.5mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler incremental encoder is designed for high precision performance across various applications, including textile machines and motors, utilising a through hollow shaft and integrated flexible coupling for enhanced accuracy.
Housing diameter measures 58 mm, facilitating Compact installation
Suitable for a variety of shaft diameters at 10 mm and 12 mm
Protection classes IP64 ensure reliable operation in challenging environments
Max speed capability reaches up to 3000 rpm for efficient performance
Operating temperature range from -10 °C to +70 °C supports diverse usage scenarios
Related links
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 6 mm Shaft
