Kern OZM 983UK Microscope, 7 → 45x Magnification Illuminated
- RS stock no.:
- 860-807
- Mfr. Part No.:
- OZM 983UK
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 47 323,40
(exc. VAT)
R 54 421,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 47,323.40 |
*price indicative
- RS stock no.:
- 860-807
- Mfr. Part No.:
- OZM 983UK
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 7 → 45x | |
| Illuminated | Yes | |
| Working Distance | 110 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 6kg | |
| Plug Type | UK | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 7 → 45x | ||
Illuminated Yes | ||
Working Distance 110 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 6kg | ||
Plug Type UK | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set provides a highly versatile optical solution with a premium universal stand and integrated LED illumination, perfect for detailed functional workspaces.
Standard total magnification ranges from 7x to 45x for diverse viewing needs
The optical system features Greenough design, ensuring superior depth perception
Incident light illumination type with dimmable intensity for adjustable lighting conditions
Related links
- Kern OZM 983 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 902UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 913 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912UK Microscope, 7 → 45x Magnification Illuminated
