Kern OZM 902UK Microscope, 7 → 45x Magnification Illuminated
- RS stock no.:
- 860-769
- Mfr. Part No.:
- OZM 902UK
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 33 404,80
(exc. VAT)
R 38 415,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33,404.80 |
*price indicative
- RS stock no.:
- 860-769
- Mfr. Part No.:
- OZM 902UK
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 7 → 45x | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 110 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 17kg | |
| Standards/Approvals | REACH | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 7 → 45x | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 110 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 17kg | ||
Standards/Approvals REACH | ||
Plug Type UK | ||
Exempt
- COO (Country of Origin):
- CN
The Kern predefined microscope set features a versatile design with a simple telescopic ARM and an efficient 4.5 W illumination system, providing essential tools for enhanced flexibility in professional workstations.
Illuminated by a 4.5 W LED ring for optimal visibility
Standard total magnification ranges from 7x to 45x for diverse viewing needs
Minimum focussing field of view is 5.1 mm, reaching up to 32.8 mm
Related links
- Kern OZM 983 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 913 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903 Microscope, 7 → 45x Magnification Illuminated
