Kern OZM 912 Microscope, 7 → 45x Magnification Illuminated
- RS stock no.:
- 860-772
- Mfr. Part No.:
- OZM 912
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 37 473,20
(exc. VAT)
R 43 094,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 37,473.20 |
*price indicative
- RS stock no.:
- 860-772
- Mfr. Part No.:
- OZM 912
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 7 → 45x | |
| Illuminated | Yes | |
| Working Distance | 110 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 26kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 7 → 45x | ||
Illuminated Yes | ||
Working Distance 110 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 26kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
Exempt
- COO (Country of Origin):
- CN
The Kern predefined stereo microscope set offers a premium universal stand and Advanced illumination designed for functional workplaces, ensuring high-quality observation and analysis in various applications.
Illuminance reflected light with a 4.5 W LED for efficient lighting
Wide field of view ranging from 5.1 mm to 32.8 mm for detailed examination
Standard magnification options from 7x to 45x for versatile usage
Related links
- Kern OZM 983 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 902UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 913 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 983UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912UK Microscope, 7 → 45x Magnification Illuminated
