Kern OZM 982 Microscope, 7 → 45x Magnification Illuminated
- RS stock no.:
- 860-804
- Mfr. Part No.:
- OZM 982
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 40 042,80
(exc. VAT)
R 46 049,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 40,042.80 |
*price indicative
- RS stock no.:
- 860-804
- Mfr. Part No.:
- OZM 982
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 7 → 45x | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 110 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 6kg | |
| Plug Type | Euro | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 7 → 45x | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 110 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 6kg | ||
Plug Type Euro | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set offers exceptional functionality with a premium universal stand and Advanced LED illumination, designed for meticulous workspaces requiring precision and clarity.
Illuminance reflected light ensures bright and accurate visuals
Dimmable incident light provides versatility in lighting intensity
Standard total magnification ranges from 7x to 45x for detailed examination
Coarse drive focusing mechanism allows for precise adjustments
Wide field of view from 5.1 mm to 32.8 mm enhances visibility
Built-in power supply supports diverse voltage requirements
Related links
- Kern OZM 983 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 902UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 913 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 983UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912UK Microscope, 7 → 45x Magnification Illuminated
