FEIN Aluminium 18 mm Cutting Diameter Magnetic Drilling Hole Cutter Set
- RS stock no.:
- 179-7814
- Mfr. Part No.:
- 63134999064
- Manufacturer:
- FEIN
Subtotal (1 set)*
R 2 561,83
(exc. VAT)
R 2 946,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | R 2,561.83 |
*price indicative
- RS stock no.:
- 179-7814
- Mfr. Part No.:
- 63134999064
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Magnetic Drilling Hole Cutter Set | |
| Cutter Diameter | 18mm | |
| Number of Flutes | 1 | |
| Cutting Depth | 50mm | |
| Material | Aluminium | |
| Number of Pieces | 5 | |
| Flute Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Magnetic Drilling Hole Cutter Set | ||
Cutter Diameter 18mm | ||
Number of Flutes 1 | ||
Cutting Depth 50mm | ||
Material Aluminium | ||
Number of Pieces 5 | ||
Flute Type Straight | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
FEIN Magnetic Drilling Hole Cutter Set
The FEIN magnetic drilling bit is an industrial standard, long-life product. This set consists of 4 core bits, 2x14mm diameter, 2x18mm diameter, (cutting depth of 50mm) and 1 centring pin (105mm) in a plastic case. It is suitable for KBE 30 (KBE 30), KBE 35 (KBE 35), KBE 50-2 (KBE 50-2), KBE 50-2M (KBE 50-2M), KBE 65-2M (KBE 65-2M), KBB 40 (KBB 40). This is a 5-piece set mostly used for drilling machines.
Features and Benefits
• High durability
• Metric dimensions, cutting depth 50mm
Related links
- FEIN Aluminium 18 mm Cutting Diameter Magnetic Drilling Hole Cutter Set
- RS PRO Cobalt Steel 22 mm Cutting Diameter Magnetic Drilling Hole Cutter Set
- FEIN Aluminium 20 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN Aluminium 25 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 18 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN 30 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 14 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 24 mm Cutting Diameter Magnetic Drilling Hole Cutter
