FEIN Aluminium 18 mm Cutting Diameter Magnetic Drilling Hole Cutter Set

Subtotal (1 set)*

R 1 957,73

(exc. VAT)

R 2 251,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +R 1,957.73

*price indicative

RS stock no.:
179-7813
Mfr. Part No.:
63134999062
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Magnetic Drilling Hole Cutter Set

Cutter Diameter

18mm

Number of Flutes

1

Cutting Depth

25mm

Material

Aluminium

Number of Pieces

5

Flute Type

Straight

Finish

Bright

Drill Point Angle

90°

Standards/Approvals

No

COO (Country of Origin):
US
industrial standard. Metric dimensions, cutting depth 25 mm.Set version, consisting of 4 core bits, 2x 14 mm diameter, 2x 18 mm diameter, (cutting depth 25 mm) and 1 centring pin (80 mm) in plastic case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy