FEIN Aluminium 20 mm Cutting Diameter Magnetic Drilling Hole Cutter
- RS stock no.:
- 179-7800
- Mfr. Part No.:
- 63134200052
- Manufacturer:
- FEIN
Subtotal (1 unit)*
R 755,39
(exc. VAT)
R 868,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 755.39 |
*price indicative
- RS stock no.:
- 179-7800
- Mfr. Part No.:
- 63134200052
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Magnetic Drilling Hole Cutter | |
| Cutter Diameter | 20mm | |
| Number of Flutes | 1 | |
| Cutting Depth | 50mm | |
| Material | Aluminium | |
| Number of Pieces | 1 | |
| Flute Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Magnetic Drilling Hole Cutter | ||
Cutter Diameter 20mm | ||
Number of Flutes 1 | ||
Cutting Depth 50mm | ||
Material Aluminium | ||
Number of Pieces 1 | ||
Flute Type Straight | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Industrial standard. Metric dimensions, cutting depth 50 mm.
Related links
- FEIN Aluminium 18 mm Cutting Diameter Magnetic Drilling Hole Cutter Set
- FEIN Aluminium 25 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 14 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 24 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN 30 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 25 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 22 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 16 mm Cutting Diameter Magnetic Drilling Hole Cutter
