FEIN HSS 26mm Cutting Diameter Magnetic Drilling Hole Cutter

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

R 1,230.98

(exc. VAT)

R 1,415.63

(inc. VAT)

RS stock no.:
179-7806
Mfr. Part No.:
63134260052
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Cutter Diameter

26mm

Cutting Depth

50 mm

Material

HSS

Number of Pieces

1

COO (Country of Origin):
US
Industrial standard. Metric dimensions, cutting depth 25 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy