Sunnex Equipment AB TELLUS LED Machine Light, 3.3 W, 24V, Flexible, IP65, 700 mm Reach, 700 mm Arm Length, 1.9 mm, 500
- RS stock no.:
- 792-402
- Mfr. Part No.:
- 34220
- Manufacturer:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
R 4 886,00
(exc. VAT)
R 5 618,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,886.00 |
*price indicative
- RS stock no.:
- 792-402
- Mfr. Part No.:
- 34220
- Manufacturer:
- Sunnex Equipment AB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | TELLUS | |
| Light Style | Industrial | |
| Voltage | 24V | |
| Power | 3.3W | |
| Colour Temperature | 4000K | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP65 | |
| Maximum Reach | 700mm | |
| Arm Length | 700mm | |
| Length | 500mm | |
| Cable Length | 1.9mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series TELLUS | ||
Light Style Industrial | ||
Voltage 24V | ||
Power 3.3W | ||
Colour Temperature 4000K | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP65 | ||
Maximum Reach 700mm | ||
Arm Length 700mm | ||
Length 500mm | ||
Cable Length 1.9mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 15° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB LED task light is designed for robust industrial environments, offering flexibility and powerful illumination. Its Durable construction and IP65 rating make it Ideal for demanding applications while ensuring long-lasting performance.
Arm length available in 500mm or 700mm options
IP65 rating ensures protection in harsh environments
Dimmable versions enhance usability in various settings
LED technology results in low energy consumption and extended lifespan
Related links
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
