Sunnex Equipment AB Solus 6 LED Machine Light, 5.5 W, 24V, Flexible, IP20, 700 mm Reach, 500 mm Arm Length, 1.9 mm, 500
- RS stock no.:
- 792-393
- Mfr. Part No.:
- 33610
- Manufacturer:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
R 5 414,00
(exc. VAT)
R 6 226,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,414.00 |
*price indicative
- RS stock no.:
- 792-393
- Mfr. Part No.:
- 33610
- Manufacturer:
- Sunnex Equipment AB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | Solus 6 | |
| Voltage | 24V | |
| Colour Temperature | 4000K | |
| Power | 5.5W | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP20 | |
| Maximum Reach | 700mm | |
| Length | 500mm | |
| Cable Length | 1.9mm | |
| Arm Length | 500mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 10° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series Solus 6 | ||
Voltage 24V | ||
Colour Temperature 4000K | ||
Power 5.5W | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP20 | ||
Maximum Reach 700mm | ||
Length 500mm | ||
Cable Length 1.9mm | ||
Arm Length 500mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 10° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Spotlight offers high-performance illumination tailored for industrial environments, featuring robust design and exceptional reliability to withstand challenging conditions such as dust and moisture.
LED service life exceeds 50,000 hours
Available in IP20 or IP65 for varied protection
Optional swivel joint for enhanced positioning
High colour rendering index of 92 ensures true colour representation
Low energy consumption with 5.5W power usage
Durable aluminium construction aids heat dissipation
Related links
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 1.9 mm, 500 mm
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
