Sunnex Equipment AB Solus 6 LED Machine Light, 5.5 W, 24V, Flexible, IP65, 700 mm Reach, 700 mm Arm Length, 1.9 mm, 500
- RS stock no.:
- 792-394
- Mfr. Part No.:
- 33625
- Manufacturer:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
R 6 110,00
(exc. VAT)
R 7 026,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,110.00 |
*price indicative
- RS stock no.:
- 792-394
- Mfr. Part No.:
- 33625
- Manufacturer:
- Sunnex Equipment AB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | Solus 6 | |
| Lamp Supplied | Yes | |
| Voltage | 24V | |
| Light Style | Industrial | |
| Power | 5.5W | |
| Colour Temperature | 4000K | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP65 | |
| Maximum Reach | 700mm | |
| Cable Length | 1.9mm | |
| Length | 500mm | |
| Arm Length | 700mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 10° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series Solus 6 | ||
Lamp Supplied Yes | ||
Voltage 24V | ||
Light Style Industrial | ||
Power 5.5W | ||
Colour Temperature 4000K | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP65 | ||
Maximum Reach 700mm | ||
Cable Length 1.9mm | ||
Length 500mm | ||
Arm Length 700mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 10° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Spotlight offers exceptional illumination for industrial environments, featuring a gooseneck ARM designed for flexibility and adaptability in demanding settings, ensuring optimal lighting in various applications.
LED service life exceeding 50000 hours
Available in IP20 or IP65 ratings for varied environments
Flexible ARM lengths of 500 or 700mm for versatile positioning
Equipped with plugin AC/DC-adaptor, supporting 100-240V
Delivers a focused light output of 390Lm with a colour temperature of 4000K
Related links
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 1.9 mm, 500 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
