Sunnex Equipment AB TELLUS LED Machine Light, 3.3 W, 24V, Flexible, IP43, 700 mm Reach, 700 mm Arm Length, 1.9 mm, 500
- RS stock no.:
- 792-400
- Mfr. Part No.:
- 34120
- Manufacturer:
- Sunnex Equipment AB
Subtotal (1 unit)*
R 4 208,00
(exc. VAT)
R 4 839,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,208.00 |
*price indicative
- RS stock no.:
- 792-400
- Mfr. Part No.:
- 34120
- Manufacturer:
- Sunnex Equipment AB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | TELLUS | |
| Lamp Supplied | Yes | |
| Light Style | Industrial | |
| Voltage | 24V | |
| Colour Temperature | 4000K | |
| Power | 3.3W | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP43 | |
| Maximum Reach | 700mm | |
| Arm Length | 700mm | |
| Cable Length | 1.9mm | |
| Length | 500mm | |
| Lifespan | 50000h | |
| Plug Type | Type C | |
| Standards/Approvals | RoHS | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series TELLUS | ||
Lamp Supplied Yes | ||
Light Style Industrial | ||
Voltage 24V | ||
Colour Temperature 4000K | ||
Power 3.3W | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP43 | ||
Maximum Reach 700mm | ||
Arm Length 700mm | ||
Cable Length 1.9mm | ||
Length 500mm | ||
Lifespan 50000h | ||
Plug Type Type C | ||
Standards/Approvals RoHS | ||
Beam Angle 15° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Task light offers exceptional flexibility and durability, Ideal for industrial environments. Designed with significant attention to quality, this unit ensures optimal performance and longevity, accommodating various professional applications.
Complies with IP43 rating for enhanced protection
Boasts a power consumption of 3.3W, ensuring efficiency
Features a beam angle of 15°, with optional optics available
Supports colour rendering index greater than 92 for superior light quality
Technical lifespan exceeds 50,000 hours, ensuring durability
Related links
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
