RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 6 mm
- RS stock no.:
- 802-204
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 155,96
(exc. VAT)
R 179,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 155.96 |
*price indicative
- RS stock no.:
- 802-204
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Aluminium | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Aluminium | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 6 Lock Lockout Hasp Aluminium
The RS PRO Lockout Hasp is designed to provide a secure method for locking out equipment during maintenance or repair. This lockout hasp allows multiple workers to apply their own padlocks, ensuring that equipment cannot be operated until all locks are removed. Made from Durable aluminium, it is Ideal for industrial environments where safety is a priority.
Features and Benefits
Aluminium Construction: Offers durability and resistance to corrosion.
6 Lock Capacity: Allows multiple workers to secure equipment simultaneously.
6 mm Shackle Diameter: Compatible with a wide range of padlocks.
RS PRO Seal of Approval: Ensures quality and reliability.
6 Lock Capacity: Allows multiple workers to secure equipment simultaneously.
6 mm Shackle Diameter: Compatible with a wide range of padlocks.
RS PRO Seal of Approval: Ensures quality and reliability.
Applications
Industrial maintenance
Electrical safety procedures
Machinery lockout
Electrical safety procedures
Machinery lockout
Additional Information
Complies with RS PRO standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Cast Aluminium Lockout, 5 mm
- Master Lock Red 6-Lock Lockout Aluminium Lockout Hasp, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
