RS PRO Red 6-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS stock no.:
- 802-203
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 129,22
(exc. VAT)
R 148,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 198 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 129.22 |
*price indicative
- RS stock no.:
- 802-203
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Nylon | |
| Shackle Diameter | 6mm | |
| Shackle Length | 45mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Nylon | ||
Shackle Diameter 6mm | ||
Shackle Length 45mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Nylon Lockout Hasp
The RS PRO 6 mm Nylon Lockout Hasp is designed to provide a secure and efficient solution for locking out equipment during maintenance or repair. This lockout hasp allows multiple workers to apply their own locks, ensuring that machinery cannot be operated until all locks are removed. The Durable nylon construction offers excellent resistance to chemicals and corrosion, making it Ideal for industrial environments.
Features and Benefits
Nylon Construction: Provides high resistance to chemicals and corrosion.
6 mm Shackle Diameter: Ensures compatibility with a wide range of lock types.
45 mm Shackle Length: Accommodates multiple padlocks for group lockout.
Red Colour: Enhances visibility for safety compliance.
RS PRO Seal of Approval: Guarantees quality and reliability.
6 mm Shackle Diameter: Ensures compatibility with a wide range of lock types.
45 mm Shackle Length: Accommodates multiple padlocks for group lockout.
Red Colour: Enhances visibility for safety compliance.
RS PRO Seal of Approval: Guarantees quality and reliability.
Applications
Industrial maintenance
Electrical lockout procedures
Mechanical repair operations
Safety compliance in manufacturing
Electrical lockout procedures
Mechanical repair operations
Safety compliance in manufacturing
Additional Information
Complies with RS PRO Seal of Approval standards
Suitable for use in harsh environments due to its robust nylon material
Suitable for use in harsh environments due to its robust nylon material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Red 3-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- Catu Red 6-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
