RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 7 mm
- RS stock no.:
- 802-199
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 263,80
(exc. VAT)
R 303,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 263.80 |
*price indicative
- RS stock no.:
- 802-199
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Aluminium | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Aluminium | ||
Shackle Diameter 7mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 6 Lock Lockout Hasp Aluminium
The RS PRO Lockout Hasp is an essential safety device designed to secure energy sources and prevent accidental activation during maintenance or repair work. Made from Durable aluminium, it accommodates up to six padlocks, ensuring that multiple workers can lock out equipment simultaneously. This lockout hasp is Ideal for enhancing workplace safety by ensuring that machinery remains inoperative until all padlocks are removed.
Features and Benefits
Durable Aluminium Construction: Provides long-lasting performance and resistance to corrosion.
6 Lock Capacity: Allows multiple workers to apply their own padlocks, ensuring comprehensive lockout.
7 mm Shackle Diameter: Compatible with a wide range of padlocks for versatile use.
Bright Red Colour: Enhances visibility and indicates lockout status clearly.
RS PRO Seal of Approval: Ensures high quality and reliability.
6 Lock Capacity: Allows multiple workers to apply their own padlocks, ensuring comprehensive lockout.
7 mm Shackle Diameter: Compatible with a wide range of padlocks for versatile use.
Bright Red Colour: Enhances visibility and indicates lockout status clearly.
RS PRO Seal of Approval: Ensures high quality and reliability.
Applications
Industrial maintenance
Electrical servicing
Machinery repair
Safety compliance
Electrical servicing
Machinery repair
Safety compliance
Additional Information
Complies with RS PRO standards for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Cast Aluminium Lockout, 5 mm
- RS PRO Yellow 6-Lock Lockout Hasp Aluminium Hasp Lockout, 7.25 mm
- Master Lock Red 6-Lock Lockout Aluminium Lockout Hasp, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
